Westinghouse 78876 Ceiling Fan Extension Rod White High Ceilings

Image Representative of Range

Westinghouse 78876 Ceiling Fan Extension Rod White High Ceilings

Order Code:

13-5659

Brand: Westinghouse MPN: 78876 EAN-13: 4895105602275
Qty Unit Price (Ex VAT)
1+ £11.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Westinghouse 78876 ceiling fan extension rod in white is designed to enhance airflow by extending the height of your ceiling fan. This drop rod is an essential fan accessory, ideal for rooms with high ceilings to ensure optimal ventilation. The extension rod is a reliable add-on for customising fan placement and improving air circulation.
Type Ceiling fan extension rod
Colour White
Length 30cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot