Westinghouse 78337-40 Industrial Ceiling Fan 52W 122cm White for 20m² Rooms

Image Representative of Range

Westinghouse 78337-40 Industrial Ceiling Fan 52W 122cm White for 20m² Rooms

MPN
78337-40
Brand
Westinghouse
EAN-13
4895105600226
Order Code
13-5656
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £82.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 08/10/2026

The Westinghouse Industrial ceiling fan, coded 78337-40, features a power rating of 52 watts and dimensions of 122 cm in diameter by 370 mm in height. Designed in white, it is ideal for circulating air in large indoor spaces such as warehouses or industrial buildings. Its robust build and efficient air movement make it suitable for maintaining a comfortable environment in high-ceiling areas.
Type Ceiling fan
Voltage Not Applicable
Air Flow 9480m³/h
Diameter 122cm
Power 52W
Air Discharge 9480m³/h
Colour White
Depth 1220mm
Dimensions (Ø x H) 122 cm x 370 mm
Fan features Winter-proof
Height 370mm
Height-adjustable No
Length 1220mm
Material Metal
Noise emission 58dBA
Operating Voltage 230V
Reversible rotation direction Yes
Rotational speed 260 U/min
Rotational speed (max.) 260 U/min
Rotor blades 3
Speeds 3
Switching stages 3
Weight 5.5kg
Width 1220mm
Wing colour White

Reviews

Be the first to submit a review

Trustpilot