Westinghouse 7229040 Jet Plus Ceiling Fan 40W 105 cm Brushed Nickel

Image Representative of Range

Westinghouse 7229040 Jet Plus Ceiling Fan 40W 105 cm Brushed Nickel

MPN
7229040
Brand
Westinghouse
EAN-13
4895105608031
Order Code
13-5654
Country of Origin
China
View Full Product Range (3)

Discontinued


The Westinghouse Jet Plus Ceiling Fan, with a power rating of 40 W and dimensions of 105 cm by 370 mm, features a brushed nickel finish. It is designed for efficient air circulation in indoor spaces. Ideal for home or office use, this ceiling fan combines functionality with a modern aesthetic.
Type Ceiling fan
Voltage Not Applicable
Air Flow 7080m³/h
Diameter 105cm
Power 40W
Air Discharge 7080m³/h
Base E14
Colour Nickel (brushed)
Depth 1050mm
Dimensions (Ø x H) 105 cm x 370 mm
Height 370mm
Height-adjustable No
Inclination 14°
Length 1050mm
Material Metal
Noise emission 51dBA
Operating Voltage 230V
Reversible rotation direction Yes
Rotational speed 215 U/min
Rotational speed (max.) 215 U/min
Rotor blades 3
Switching stages 3
Weight 6.4kg
Width 1050mm

Trustpilot