Westinghouse 7206040 Wind square Ceiling Fan 46W-52W 60cm White

Image Representative of Range

Westinghouse 7206040 Wind square Ceiling Fan 46W-52W 60cm White

MPN
7206040
Brand
Westinghouse
EAN-13
4895105609564
Order Code
11-0153
Country of Origin
Switzerland
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £186.00 £158.10
10+ £153.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 weeks

The Westinghouse 7206040 Wind square ceiling fan, measuring 60 x 60 x 21 cm, offers energy-efficient cooling with power options of 46 W, 50 W, and 52 W. Its sleek white design makes it suitable for modern home and office interiors, providing optimal air circulation. Ideal for living rooms and workspaces, this fan ensures a comfortable environment.
Type Ceiling fan
Diameter 36cm
Power 52W
Colour White (semi-gloss)
Depth 600mm
Dimensions (Ø x H) 36 cm x 600 mm
Height 600mm
Height-adjustable No
Inclination 13°
Length 210mm
Material Plastic
Noise emission 62dBA
Operating Voltage 230V
Reversible rotation direction No
Rotational speed 1250 U/min
Rotational speed (max.) 1250 U/min
Speeds 3
Switching stages 3
Weight 5700g
Width 600mm
Wing colour White (matt)

Reviews

Be the first to submit a review

Trustpilot