Westinghouse 65644 Ceiling Fan Extension Rod Silver for High Ceilings

Image Representative of Range

Westinghouse 65644 Ceiling Fan Extension Rod Silver for High Ceilings

Order Code:

13-5653

Brand: Westinghouse MPN: 6564440 EAN-13: 4895105605443
Qty Unit Price (Ex VAT)
1+ £14.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The Westinghouse 65644 ceiling fan extension rod in silver is designed to optimise fan performance in rooms with high ceilings. This versatile drop rod enhances both aesthetics and functionality in ventilation systems. It serves as an essential accessory for improving air circulation.
Type Ceiling fan extension rod
Colour Silver
Dimensions (L x W x H) 45 cm x 21 mm x 460 mm
Height 460mm
Length 45cm
Width 21mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot