Western Digital WDS100T1X0L 1TB, PCIe Gen3 x8, NVMe, 6500MB/s read, 4100MB/s

Western Digital WDS100T1X0L 1TB, PCIe Gen3 x8, NVMe, 6500MB/s read, 4100MB/s

MPN
WDS100T1X0L
EAN-13
718037883823
Order Code
73-1147
Country of Origin
France

No longer stocked


PLUG. PLAY. DESTROY.
Experience lightning fast gameplay with this bootable, plug and play add-in-card that reaches extreme velocity with minimum effort. Includes customizable RGB lighting and heatsink.

REACH EXTREME VELOCITY
Get in the game faster with the WD_BLACK™ AN15 NVMe™ SSD Add-in-Card. Internally powered by two SSDs using PCIe® Gen3 technology, reach up to 65MB/s read speed and up to 41MB/s write speed to minimize load times.

MORE CAPACITY FOR YOUR GAMES
Keep numerous games and your rig running smooth with the WD_BLACK™ AN15 NVMe™ SSD Add-in-Card, allowing you to save up to 4TB of data.

PLUG AND OUTPLAY
Reaching extreme velocity has never been easier. The bootable WD_BLACK™ AN15 NVMe™ SSD Add-In-Card simply connects into your PCIe® expansion slot, requiring no external power or cables. Primed with an enterprise grade RAID controller, this plug and play add-in-card can run your entire operating system while you game, giving you solid reliability and effortless performance that holds nothing back.

LIGHT UP YOUR STATION WITH RGB
Enhance your gaming station with fully customizable RGB lighting controlled through the downloadable WD_BLACK™ Dashboard (Windows® only), designed to match your style with various colors and 13 different LED pattern effects to choose from.

THROTTLE THE ENEMY. NOT YOUR RIG.
Help keep your rig running at top speeds with the WD_BLACK™ AN15 NVMe™ SSD Add-In-Card, featuring a fanless and silent heatsink to sustain performance and help keep you from throttling down.

OPTIMIZED WITH THE WD_BLACK™ DASHBOARD
Take total control with the downloadable WD_BLACK™ Dashboard, allowing you to monitor the health of your drive and optimize performance using gaming mode to ensure you’re firing on all cylinders during intense gaming sessions.

Trustpilot