Western Digital WDS100T1R0A SSD 1TB 2.5 Inch SATA III Internal Blue Series

MPN
WDS100T1R0A
EAN-13
0718037872384
Order Code
20-6588
Country of Origin
Malaysia

Discontinued


Western Digital's WDS100T1R0A is a 1TB solid state drive from their Blue Series, designed to fit a 2.5-inch SATA III form factor. Engineered for reliability and optimal performance in laptop and desktop environments, this SSD provides enhanced data transfer rates up to 6 Gb/s, leveraging advancements in NAND flash memory technology. Its robust endurance and low power consumption make it an ideal choice for enhancing system responsiveness and boot-up times in both consumer and enterprise settings. This drive serves as a practical solution for data-intensive applications, offering a significant boost in speed and efficiency compared to traditional hard disk drives, without the constraints of mSATA or similar interfaces.
Form factor "6.35 cm (2.5"")"
Capacity 1TB
Colour Multicolour
Type "2.5"" (6.35 cm) internal SSD"

Alternatives (1)


Trustpilot