Western Digital WDBWLG0080HBK-EESN Elements 8 TB USB 3.0 48x135x165.8 mm black

Western Digital WDBWLG0080HBK-EESN Elements 8 TB USB 3.0 48x135x165.8 mm black

MPN
WDBWLG0080HBK-EESN
EAN-13
718037863634
Order Code
73-5027
Country of Origin
France

No longer stocked


EASY, ADD-ON STORAGE
Reliable, high-capacity storage for ultrafast data transfers.

High Capacity in a Compact Design
The compact design offers up to 1TB capacity, making WD Elements desktop storage the ideal solution for easy, add-on storage of all your important photos, music, videos and files.

Improve PC Performance
When your internal hard drive is almost full your PC slows down. Don’t delete files. Free up space on your internal hard drive by transferring files to your WD Elements desktop storage and get your computer moving again.

Plug-and-Play Simplicity
Works right out of the box with Windows® PC. Just plug into the USB port to instantly add storage.

USB 3. AND USB 2. COMPATIBILITY
With this single drive you get compatibility with the latest USB 3. devices and backward compatibility with USB 2. devices as well.

WD QUALITY INSIDE AND OUT
We know your data is important to you. So we build the drive inside to our demanding requirements for durability, shock tolerance, and long-term reliability. Then we protect the drive with a durable enclosure designed for style and protection.

TECHNICAL SPECIFICATIONS
Formatted NTFS and compatible with Windows 1, Windows 8.1 or Windows 7. Compatibility may vary depending on user’s hardware configuration and operating system.
  • High capacity in a simple and compact design
  • Improve PC performance
  • USB 3. ready

Trustpilot