Western Digital WDBAPZ0010BNC-WRSN 1 TB, PCIe Gen4 x4, 23.4 x 80 x 8.8 mm

Western Digital WDBAPZ0010BNC-WRSN 1 TB, PCIe Gen4 x4, 23.4 x 80 x 8.8 mm

MPN
WDBAPZ0010BNC-WRSN
EAN-13
619659183486
Order Code
72-6407
Country of Origin
France

No longer stocked


IRRATIONALLY FAST. IMPOSSIBLY REAL.

Long load times are obsolete with next-gen PCIe® Gen4 technology. Arm your system with RGB lighting, an optional heatsink model, and up to 2TB1 capacity.

EXPERIENCE SUPREME PERFORMANCE
Prepare for the next evolution of speed with the WD_BLACK™ SN85 NVMe™ SSD, giving you supreme PCIe® Gen4 technology for your PC or laptop so you don’t lag out on the next generation of games.

SPEED KILLS. THIS DECIMATES.
You asked for fast, we overdelivered. The WD_BLACK SN85 NVMe SSD reaches irrational 7MB/s read speed and 53MB/s write speed2 to get you in quicker, with up to 1,, IOPS for a smooth, responsive and powerful gaming experience.3

LIGHT UP YOUR STATION WITH RGB (heatsink only)
Enhance your gaming station with fully customizable RGB lighting controlled through the downloadable WD_BLACK Dashboard (Windows® only), designed to match your style.4

STORE MORE, PLAY MORE
With up to 2TB1 capacity, the WD_BLACK SN85 NVMe SSD gives you the space to store your favorite games so you still have room for the next big title.

THROTTLE NOTHING BUT YOUR ENEMIES (heatsink only)
Supreme performance is best served cold with the WD_BLACK SN85 NVMe SSD, featuring an optional heatsink model so your PC doesn’t bottom out when you’re at the top of your game (heatsink model only).
● SN85 is available with or without heatsink.
● SN85 with heatsink is intended for Desktop PCs and PlayStation™ 5 (Limited to beta users with compatible PS5 firmware).

OPTIMIZED WITH THE WD_BLACK DASHBOARD
Take total control with the downloadable WD_BLACK Dashboard, allowing you to monitor the health of your drive and optimize performance using gaming mode to ensure you’re firing on all cylinders during intense gaming sessions.

PERFORMANCE PACKED TIGHT
Designed with an M.2 228 slim, light, and compact form factor to easily slide into your gaming rig.

MADE TO GAME
Engineered and built with Western Digital 3D NAND to give you the reliability and endurance needed to sustain pro-level performance.

YOUR CONSOLE JUST GOT BIGGER
Now works with PlayStation 5 console (Limited to beta users with compatible PS5 firmware). Add the WD_BLACK SN85 NVMe SSD with Heatsink to your compatible PS5 console's M.2 slot to store even more of your favorite games with speed that you need to experience the next gen in its full glory.

Trustpilot