Western Digital WDBAGF0020BGD-WESN 2 TB 1050 MB/s read 1000 MB/s write 256-bit

Western Digital WDBAGF0020BGD-WESN 2 TB 1050 MB/s read 1000 MB/s write 256-bit

MPN
WDBAGF0020BGD-WESN
EAN-13
619659184575
Order Code
72-5243
Country of Origin
France

No longer stocked


Performance that takes your productivity further
Save, access and protect the content that matters to you with My Passport™ SSD, giving you read speeds of up to 15MB/s2 and write speeds of up to 1MB/s2 with NVMe™ technology.

ACCELERATED PERFORMANCE
Larger files and more content demand next-level performance. The My Passport™ SSD delivers read speeds of up to 15MB/s2 and write speeds of up to 1MB/s2, and capacities of up to 2TB1 so you can access your digital world anytime, anywhere.

PASSWORD PROTECTION WITH HARDWARE ENCRYPTION
Your digital world is invaluable. Help keep your data safe with password enabled 256-bit AES hardware encryption and simple backup.

TAKING DURABILITY TO GREATER HEIGHTS
Carry your data with confidence. The My Passport™ SSD has a bold, metal design that is tough enough to handle whatever comes your way. Shock and vibration resistant. Drop resistant up to 6.5ft (1.98m).

SIMPLE BACKUP
Included backup software3 makes it easy to enable simple back up of high-capacity files to your drive or cloud service account.4 Set it and forget it! Compatible with Apple Time Machine (requires reformatting).

THE NEW LOOK OF SSD PERFORMANCE
Stylishly designed in a range of colors, enclosed in a compact sleek metal design. The My Passport™ SSD is engineered from the ground up to be a quality drive, inside and out, to deliver reliable performance. It’s a trusted drive built with WD reliability.

OUT OF THE BOX COMPATIBILITY
No setup required. Ready to use right out of the box and compatible with PC and Mac. Equipped with USB 3.2 Gen-2 technology, the My Passport™ SSD comes with a USB-C™ cable and USB-A adaptor to work with legacy systems.

Trustpilot