Western Digital WDBA3P0080HBK-EESN 8 TB USB 3.2 Gen 1 7200rpm 195 x 125 x 44 mm

Western Digital WDBA3P0080HBK-EESN 8 TB USB 3.2 Gen 1 7200rpm 195 x 125 x 44 mm

MPN
WDBA3P0080HBK-EESN
EAN-13
718037870939
Order Code
71-8253
Country of Origin
France

No longer stocked


High performance storage with active cooling

The WD_Black™ D1 Game Drive will take your console or PC to the next level and help you keep the competitive edge you need to win. Add up to 8TB1 of extra storage to your device to build up your game library up to 2 games,3 or relive your best in-action moments by saving your favorite gameplay recordings. Rated at 72 RPM with active cooling technology, WD_Black™ D1 Game Drive has speeds up to 25MB/s2 to kick your game into high-performance mode so you can play without limits and drive your game the way you choose.

Don't Play Favorites—Play Everything
With the WD_BLACK™ D1 Game Drive's 8TB1 of added storage, there's no need to waste time clearing room on your console or PC for new games—now you can keep your old favorites intact as you grow your library. Capturing and collecting your most memorable in-game moments is even easier with the extra storage capacity, so you can relive and share your greatest gameplay recordings with the world.

Big Drive, Nimble Speed
Delivering speeds up to 25MB/s2 rated at 72RPM, you can play your games in the fast lane with WD_BLACK™ D1 Game Drive4. Meticulously designed with the gamer in mind, it features active cooling technology built in to help maintain thermal conditions and reduce failure risk for an optimized gaming experience.

Power Up To 1%
The WD_Black™ D1 Game Drive comes equipped with two 7.5W USB Type-A charging ports to make charging your gaming gear or accessories even easier. Carefully crafted to stand either vertically or sit horizontally, your gaming set up will keep your devices charged and prepared for battle at a moment's notice.

Our Legacy Lives On
Tried and true, gamers trust WD_BLACK™ with their lives (and saves). Our mission with WD_BLACK™ is simple: a brand dedicated to save and enhance your games. Offering dependability, optimized speed boosts, expansion, and a 3-year limited warranty, you can be certain that your WD_BLACK™ D1 Game Drive will have your back as you quest for video game greatness.

Win Without Worry
WD_BLACK™ is breaking the mold when it comes to premium storage expansion and performance. Purpose-built for gamers, the WD_BLACK™ D1 Game Drive gives your console or PC the trusted, reliable performance boost and capacity it needs, so you'll spend less time worrying about your hardware, and more time winning. WD_BLACK™ has got your back.

Trustpilot