Western Digital 1EX1231 112 TB, nTAA, SAS 512e

MPN
1EX1231
EAN-13
8592978322311
Order Code
72-3116
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7606.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Ultrastar Data12 storage platform is a key element of next-generation disaggregated storage and Software-Defined Storage (SDS) systems. The Ultrastar Data12 provides up to 2PB1 of raw storage in 4U using our 2TB SMR HDDs in a compact and efficient form factor. The Ultrastar Data12 addresses the demanding storage needs of large enterprise customers, storage OEMs, cloud service providers, as well as resellers/integrators requiring dense, shared HDD.

IsoVibe™ Vibration Isolation Technology
Precise cuts in the baseboard provide a suspension for the drives in the chassis, isolating them from transmitted vibration. The result is that consistent performance is maintained, even when all the drives are working hard.

ArcticFlow™ Thermal Zone Cooling Technology
By introducing cool air into the center of the chassis, drives operate at lower and more consistent temperatures than conventional systems. This results in lower fan speeds, reduced vibration, lower power consumption, quieter operation and ultimately higher reliability.

Western Digital Resource Manager
A GUI-based tool that enables real-time monitoring and management of the platform and provides a consolidated dashboard displaying the most critical information. Other views allow platform configuration, health monitoring, and maintenance.
  • Up to 12 Ultrastar HDDs (SAS or SATA)
  • Up to 2.PB raw capacity in 4U using 2TB SMR HDDs
  • Dual-port SAS for high availability or single-port SATA for low cost
  • Enterprise-grade redundant and hot-swappable PSUs, I/O modules, and fans

Reviews

Be the first to submit a review

Trustpilot