Western Digital 1ES0110 2U24 Flash Storage Platform B100 92.16TB

MPN
1ES0110
EAN-13
8592978095390
Order Code
73-3868
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £39502.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The 2U24 Flash Storage Platform is a key element of next generation Software-Defined Storage (SDS) systems. It offers performance advantages as well as flexibility to improve compute-to-capacity ratio by decoupling available storage from CPU resources.

Flash Performance

Depending on the type of SSDs and the number of drives installed, the 2U24 Platform can be configured to deliver the performance you need.

Designed for Enterprise and the Cloud

The 2U24 Flash Storage Platform addresses the demanding storage needs of large enterprises and Cloud service providers. With performance of up to 4.7M IOPS, 23 GB/s and less than 1ms latency, the Platform is the ideal solution for accelerating enterprise workloads such as Database, Virtualization and Scale-Out configurations. The flash platform delivers up to 184TB storage capacity, can be connected to up to six hosts via the 12Gb/s SAS3 interface, and offers enterprise-specific features including:

- Enterprise-class High Availability: hot swappable SSDs, IO Modules, and PSUs
- Fully upgradeable: upgradeable firmware enables drive technology and capacity updates without impacting applications

Reviews

Be the first to submit a review

Trustpilot