Western Digital 0B42266 10TB, SATA, 3.5, 256MB, Base (SE)

Western Digital 0B42266 10TB, SATA, 3.5", 256MB, Base (SE)

MPN
0B42266
EAN-13
8717306633291
Order Code
71-9323
Country of Origin
France

No longer stocked


Medium Capacity for High Access-Density Requirements

Delivering Economics and Access Speed to Data Center Applications and Workloads

As the industry evolves to develop purpose-built solutions for growing data storage requirements, IT managers continue to rely on mid-range capacity drives that are economical to acquire, yet deliver quick and reliable data access for traditional data center applications. Designed to handle workloads up to 55TB per year, the Ultrastar DC HC3 series is a proven air-platform design that delivers up to the industry leading 1TB of capacity to help address the economic and access-density requirements of many data center workloads. Ideal for storage and server applications, as well as distributed and scalable computing (including block and file storage architectures), the Ultrastar DC HC3 series provides fast 7,2 RPM spindle speeds and is offered in either 6Gb/s SATA or 12Gb/s SAS interface with advanced format 512e3 sector size.

Solves Access Density Challenges

Economical Capacity

4TB, 6TB, 8TB, and 1TB models for lower acquisition cost.

High Performance

Fast data access with 72 RPM speed, transferring up to 255 MB/s.

Drop-In Ready

SAS and SATA options support traditional servers and storage.
  • 1TB capacity point supports both OEM & cloud deployments
  • Best in Class sustained trasfer rate up to 273MB/s
  • Advanced Format 512e models
  • Self-Encrypting Drive options

Trustpilot