WeroPlast 521671 Modular Casing Black ABS 4 Snap Fasteners 1 piece

Image Representative of Range

WeroPlast 521671 Modular Casing Black ABS 4 Snap Fasteners 1 piece

MPN
521671
Brand
WeroPlast
EAN-13
4016138146363
Order Code
11-0152
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.692
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 295 in stock

The WeroPlast 521671 is a modular casing made from durable acrylonitrile butadiene styrene in black. With dimensions of 45x45x18mm, it is part of the STRAPUBOX range and is suitable for housing components in universal cases and cabinets. This single piece offers a reliable solution for protecting electronic components.
Type Modular casing
Material Acrylonitrile butadiene styrene
Enclosure Length 45mm
Enclosure Height 18mm
Enclosure Width 45mm
Colour Black
Dimensions (L x W x H) 45 x 45 x 18 mm

Reviews

Be the first to submit a review

Trustpilot