Werma Signaltechnik LED Permanent Beacon, Red

A range of Werma Signaltechnik LED Permanent Beacons from the 853.100 Series. These red beacons can be wall, base and ceiling mounted. They also save on installation time thanks to a snap-on fixing bracket. Simply drill two holes, attach the fixing bracket to the wall and snap on the beacon. The cable can be fed through one of the eight self-sealing membranes without the need for any tools. Once the cable has been connected to the terminals, the lens can be clipped onto the base and secured using the four captive quick release screws.

The LED Beacons can be easily turned into a traffic light combination. Simply attach different coloured beacons together using the connector (order code 63-8452).

  • LED Permanent beacons
  • Beacon in attractive quadratic form
  • Wall, base and ceiling mounted
  • IP65 protection rating (with cable gland)
  • Life duration of up to 50,000 hrs
  • Innovative connector to create traffic light combinations
  • Easy assembly due to quick release screws
  • Thread/membrane combination keeps cabling requirements to a minimum
  • Conforms to the Low Voltage Directive and EMC Directive
  • Supplied with Red dome
  • Available with an input voltage of 12V DC, 24V DC, 115 to 230V AC
  • Manufacturer's part: Werma Signaltechnik LED Permanent Beacons
Description Image Product Buy Pricing (Ex VAT) Current Housing Lens Supply Voltage Type Colour IP Rating
Werma Signaltechnik 853.100.54 LED Permanent Beacon 12VDC Red
Werma Signaltechnik 853.100.54 LED Permanent Beacon 12VDC Red
Standard range
Order code: 63-9167
MPN: 853.100.54

Despatched within 4 working days - 8 in stock
1+ £97.66
Price per unit Ex VAT
180mA PP-GF, black PC, transparent 12V Beacon Red IP66
Werma Signaltechnik 853.100.55 LED Permanent Beacon 24VDC Red
Werma Signaltechnik 853.100.55 LED Permanent Beacon 24VDC Red
Standard range
Order code: 63-9168
MPN: 853.100.55

Despatched within 4 working days - 50 in stock
1+ £91.37
Price per unit Ex VAT
50mA 24V Beacon Red IP66

Trustpilot