Werma Signaltechnik LED Double Flash Beacon, Yellow

A range of Werma Signaltechnik LED Double Flash Beacons from the 853.310 Series. The yellow beacons are available in 2 voltage options, 24VDC and 115-230VAC. All three models can be wall, base and ceiling mounted. They also save on installation time thanks to a snap-on fixing bracket: simply drill two holes, attach the fixing bracket to the wall and snap on the beacon.

The cable can be fed through one of the eight self-sealing membranes without the need for any tools. Once the cable has been connected to the terminals, the lens can be clipped onto the base and secured using the four captive quick release screws.

The LED Beacons can be easily turned into a traffic light combination. Simply attach different coloured beacons together using the connector (order code 63-8452).

  • Intensive double flash with low current consumption
  • High protection rating IP 65
  • Light intensive LED Beacons
  • Provide reliable service both inside and outside
  • LED Double Flash Beacon in attractive quadratic form
  • Innovative connector to create traffic light combinations
  • Easy assembly due to quick-release screws
  • Thread/membrane combination keeps cabling requirements to a minimum
  • Supplied in Yellow
  • Manufacturer's part: Werma Signaltechnik 853.310 Series, LED Double Flash Beacon
Description Image Product Buy Pricing (Ex VAT) Current Supply Voltage Type Colour IP Rating
Werma Signaltechnik 853.310.55 LED Double Flash Beacon 24VDC Yellow
Werma Signaltechnik 853.310.55 LED Double Flash Beacon 24VDC Yellow
Standard range
Order code: 63-9182
MPN: 853.310.55

Despatched within 4 working days - 2 in stock
1+ £144.09
Price per unit Ex VAT
80mA 24V Beacon Yellow IP66
Werma Signaltechnik 853.310.60 LED-Double Flash Beacon 115-230VAC Yellow
Werma Signaltechnik 853.310.60 LED-Double Flash Beacon 115-230VAC Yellow
Standard range
Order code: 63-9190
MPN: 853.310.60

Despatched within 4 working days - 4 in stock
1+ £158.70
Price per unit Ex VAT
180mA 230V Beacon Yellow IP66

Trustpilot