Werma Signaltechnik LED Buzzer Continuous Tone

A range of Werma Signaltechnik LED Permanent Beacons with Additional Continuous Tone for two-stage signalling. The LED buzzer has been designed for installation in control/switchgear panels. These maintenance-free 80dB LED buzzers are easy to connect and have a life duration of up to 50,000 hours.

  • LED permanent beacon with additional continuous tone for two-stage signalling
  • Simple connection by means of a connector plug
  • High degree of protection IP65
  • Housing: PC / ABS blend of connector plug
  • Maintenance-free durability up to 50,000 hours
  • Minimal power consumption for PLC actuation
  • Available in Red or Yellow
  • Available with an input voltage of 24V AC/DC or 230V AC
Description Image Product Buy Pricing (Ex VAT) Colour Current IP Rating Supply Voltage Type Sound Level
Werma Signaltechnik 150.100.55 LED Buzzer Combination Red 24VDC
Werma Signaltechnik 150.100.55 LED Buzzer Combination Red 24VDC
Standard range
Order code: 63-9244
MPN: 150.100.55

Despatched within 4 working days - 19 in stock
1+ £84.37
Price per unit Ex VAT
Red 50mA IP65 24V Beacon / siren 80dB
Werma Signaltechnik 150.100.68 LED Buzzer Combination Red 230VAC
Werma Signaltechnik 150.100.68 LED Buzzer Combination Red 230VAC
Standard range
Order code: 63-9245
MPN: 150.100.68

Despatched within 4 working days - 1 in stock
1+ £85.77
Price per unit Ex VAT
Red 12mA IP65 230V Beacon / siren 80dB
Werma Signaltechnik 150.300.55 LED Buzzer Combination Yellow 24VDC
Werma Signaltechnik 150.300.55 LED Buzzer Combination Yellow 24VDC
Standard range
Order code: 63-9246
MPN: 150.300.55

Despatched within 4 working days - 4 in stock
1+ £84.37
Price per unit Ex VAT
Yellow 50mA IP65 24V Beacon / siren 80dB
Werma Signaltechnik 150.300.68 LED Buzzer Combination Yellow 230VAC
Werma Signaltechnik 150.300.68 LED Buzzer Combination Yellow 230VAC
Order code: 63-9247
MPN: 150.300.68
1+ £84.87
Price per unit Ex VAT
Yellow 12mA 230V Beacon / siren 80dB

Trustpilot