Werma Signaltechnik Combination Red LED Double Flash/ Multi Tone Siren, 114dB

A range of Werma Signaltechnik Combination LED Double Flash/ Multi Tone Sirens have a Red Double Flash at once or twice per second and loud adjustable tones up to 114dB making this ideal for large areas.

The Sounders have 32 different alarm tone combinations for a wide range of applications. The flash and acoustic signal can be controlled separately. The products can be mounted on a wall, floor or ceiling.

  • Application-specific sound output setting up to 114dB
  • 32 tones for a diverse range of applications
  • 3 tones can be triggered externally
  • Multi-tone sounder and LED double flash can be separately triggered
  • Casing: PC/ABS-Blend
  • Calotte: PC, transparent
  • Connection: Screw terminal with wire protection Max 2.5mm²
  • Cable inlet; membrane grommet for cable 13mm diameter max
  • Inrush current: <500mA at 24V
  • Mounting: wall, floor and ceiling assembly
  • Lifecycle: up to 50 000 hours
  • Supplied with Red Flash
  • Available for an input voltage of 24V AC/DC and 230V AC
Description Image Product Buy Pricing (Ex VAT) Casing Current Inrush current Supply Voltage Type Colour IP Rating Sound Level
Werma Signaltechnik 444.100.68 Combination LED-double Flash / Multi Tone Siren 4
Werma Signaltechnik 444.100.68 Combination LED-double Flash / Multi Tone Siren 4
Standard range
Order code: 63-9007
MPN: 444.100.68

Despatched within 4 working days - 3 in stock
1+ £307.17
Price per unit Ex VAT
PC/ABS-Blend 30mA < 500mA at 24V 230V Beacon / siren Red IP65 114dB
Werma Signaltechnik 444.100.75 Combination LED-double Flash / Multi Tone Siren 4
Werma Signaltechnik 444.100.75 Combination LED-double Flash / Multi Tone Siren 4
Standard range
Order code: 63-9008
MPN: 444.100.75

Despatched within 4 working days - 2 in stock
1+ £274.89
Price per unit Ex VAT
200mA 24V Beacon / siren Red IP65 114dB

Trustpilot