Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Werma Signaltechnik 853.210.54 LED Double Flash Beacon 12VDC Green

Order Code:  

63-9186

  Copy to clipboard
Brand: Werma Signaltechnik  Copy to clipboard MPN: 853.210.54 Copy to clipboard EAN-13: 4049787022252
  • Country of Origin:
 Report an error

Discontinued

The Werma Signaltechnik 853.210.54 is an LED Double Flash Beacon that gives an intensive double flash with low current consumption. The green beacon is supplied with a 12V DC input voltage and can be wall, base or ceiling mounted.

The beacon is easy to install, thanks to a snap-on fixing bracket: simply drill two holes, attach the fixing bracket to the wall and snap on the beacon. The cable can be fed through one of the eight self-sealing membranes without the need for any tools. Once the cable has been connected to the terminals, the lens can be clipped onto the base and secured using the four captive quick release screws.

The LED Beacon can be easily turned into a traffic light combination. Simply attach different coloured beacons together using the connector (order code 63-8452).


  • Intensive double flash with low current consumption
  • High protection rating IP 65
  • Light intensive LED Beacons
  • Provide reliable service both inside and outside
  • LED Double Flash Beacon in attractive quadratic form
  • Innovative connector to create traffic light combinations
  • Easy assembly due to quick-release screws
  • Thread/membrane combination keeps cabling requirements to a minimum
  • Supplied in Green
  • Supplied 12VDC input voltage
  • Manufacturer's part: Werma Signaltechnik 853.210.54
Voltage 12V
Current 100mA
Colours Green
Sound Output N/A
Type Beacon

Reviews


Be the first to submit a review