Werma Signaltechnik 853.110.60 LED Double Flash Beacon 115-230VAC Red

MPN
853.110.60
EAN-13
4049787022757
Order Code
63-9185
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £158.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Werma Signaltechnik 853.110.60 is an LED Double Flash Beacon that gives an intensive double flash with low current consumption. The red beacon is supplied with a 115-230V AC input voltage and can be wall, base or ceiling mounted.

The beacon is easy to install, thanks to a snap-on fixing bracket: simply drill two holes, attach the fixing bracket to the wall and snap on the beacon. The cable can be fed through one of the eight self-sealing membranes without the need for any tools. Once the cable has been connected to the terminals, the lens can be clipped onto the base and secured using the four captive quick release screws.

The LED Beacon can be easily turned into a traffic light combination. Simply attach different coloured beacons together using the connector (order code 63-8452).


  • Intensive double flash with low current consumption
  • High protection rating IP 65
  • Light intensive LED Beacons
  • Provide reliable service both inside and outside
  • LED Double Flash Beacon in attractive quadratic form
  • Innovative connector to create traffic light combinations
  • Easy assembly due to quick-release screws
  • Thread/membrane combination keeps cabling requirements to a minimum
  • Supplied in Red
  • Supplied 115-230VAC input voltage
  • Manufacturer's part: Werma Signaltechnik 853.110.60
Type Beacon
Colour Red
Current 180mA
IP Rating IP66
Supply Voltage 230V

Reviews

Be the first to submit a review

Trustpilot