Werma Signaltechnik 829.150.55 LED All Round Light With Remote Control Red

MPN
829.150.55
EAN-13
4016138412956
Order Code
63-9285

Discontinued


The Werma Signaltechnik 829.150.55 is a Red LED Permament/Blinking/Rotating Beacon. The beacon is wear-free due to the absence of any moving mechanical components. The LED's are arranged around a centre column and light up in sequence giving a rotation effect. The Intense LED rotating signal effect is achieved with low power consumption. The beacon can also be set to remain permanently On or produce a flashing/ blinking effect. This can be achieved remotely using the electrically insulated, binary coded 24V control cables.

This highly visible beacon has been designed to be durable in harsh industrial environments and can be mounted on both horizontal and vertical surfaces.


  • 3 light effects can be remotely selected (permanent, flashing, rotating light)
  • Electrically isolated signal inputs
  • Life duration up to 50,000 hours
  • No moving mechanical components
  • Intense LED rotating signal effect with low power consumption
  • Shock-proof and vibration-resistant
  • Cable entry: cable 5 to 7mm diameter
  • Dome height: 137mm
  • Mounting: Base
  • Mounting position: Any
  • Supplied with Red dome
  • Supplied with an input voltage of 24V AC/DC
  • Manufacturer's part: Werma Signaltechnik 829.150.55
Colour Red
Type Beacon
Current 500mA
Mounting STRONGBase/STRONG
Supply Voltage 24V

Trustpilot