Werma Signaltechnik 695.300.55 Cleansign Continuous 24VDC RGY

MPN
695.300.55
EAN-13
4049787021323
Order Code
63-9085
Country of Origin
Germany
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £463.40
10+ £444.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Werma Signaltechnik 695.300.55 is a CleanSIGN Wall Mount LED Signal Tower for use in cleanroom applications. The CleanSIGN has been specially developed and constructed for use in food and hygiene areas as well as cleanroom applications.

The CleanSIGN has been specifically conceived and developed for use in areas with strict hygiene requirements. Consequently, it is equipped with a series of sophisticated technical, constructional and design features which make a significant contribution to the safety of your products. For example, the CleanSIGN has no grooves or joints where dirt could collect, facilitating quick and easy cleaning.


  • LED Signal Tower for use in cleanroom applications (Fraunhofer IPA approval) and the food industry (EHEDG approval)
  • Permanent light in red, yellow and green (SMD technology)
  • Integrated, high-output buzzer (85 dB)
  • Maintenance-free LED technology with a long life duration of up to 50,000 hours
  • Pine Tree Clip® for quick and simple fixing
  • Electronic modularity of the individual tiers
  • Colours: Green, yellow, red
  • Supplied with an input voltage of 24V DC
  • Supplied with high output buzzer
  • Manufacturer's part: Werma Signaltechnik 695.300.55
Housing colour Black
Type Beacon / siren
Acoustic service life 5,000 h minimum
Acoustic signal image Continuous tone
Audio frequency 2400
Cable Length 2500,00mm
Colour Green, red, yellow
Conforms with AS-I No
Conforms with ATEX-directive No
Conforms with CCC No
Conforms with CE Yes
Conforms with CMIM No
Conforms with DNV No
Conforms with FCC No
Conforms with ISED No
Conforms with RoHS CN No
Conforms with RoHS directive Yes
Conforms with TÜV No
Conforms with UKCA (Importer) Yes
Conforms with UL No
Conforms with VdS No
Connection Cable
Current 380mA
Diameter 76
Dome colour Clear
EAC certificate available No
Height 485
ICAO Certification No
IP Rating IP69K
Length 125
Light colour Green; Red; Yellow
Light Source LED
Materials PA
Operating Voltage 24v
Operating voltage tolerance +/- 10%
Operating voltage type DC
Optical signal image Permanent
Pollution degree 3
Product Weight 522,00 g
Protection category IP67; IP69K
Protection Class Protection class 2
Rated inrush current 450ma
Rated operational current 380
Rated operational voltage 24vdc
Service life optical 50,000 h maximum
Sound Level 85dB
Supply Voltage 24V
Type of fixing Wall mounting
Volume (max) at 1m distance 85,0 dB (A)
WEEE Yes
Weight with packaging 704,00 g
Width 112
Working temperature maximum +50°C
Working temperature minimum -30°C

Reviews

Be the first to submit a review

Trustpilot