Werma Signaltechnik 691.200.68 Flatsign Summer 115-230VAC Clear

MPN
691.200.68
EAN-13
4049787020630
Order Code
63-9087
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £198.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Werma Signaltechnik 691.200.68 is a FlatSIGN Multitone Base Mount Signal Tower. This FlatSIGN system will provide a beam angle of 160° thanks to its semi-round shape, allowing the illuminated signal to be clearly visible from multiple viewpoints. The signal tower also has a continuous tone .

This base mount system will integrate smoothly into any environment and is supplied with a clear housing. It is compliant with IP65 protection, making it ideal for use in many areas inside and outside.


  • LED signal column in a semi-circular design with a 160 degree beam
  • Application-specific permanent or flashing light setting
  • Supplied with an input voltage of 115-230V AC
  • Supplied with Clear housing
  • Supplied with a Continuous tone
  • Manufacturer's part: Werma Signaltechnik FlatSIGN 691.200.68
Type Beacon / siren
Acoustic service life 5,000 h minimum
Acoustic signal image Continuous tone
Audio frequency 2500
Blink frequency 1hz
Cable Entry Membrane grommet
Cable entry maximum d = 13 mm
Cable entry minimum d = 1 mm
Colour Green, red, yellow
Conforms with AS-I No
Conforms with ATEX-directive No
Conforms with CCC Yes
Conforms with CE Yes
Conforms with DNV No
Conforms with FCC No
Conforms with ISED No
Conforms with RoHS CN No
Conforms with RoHS directive Yes
Conforms with TÜV No
Conforms with UKCA (Importer) Yes
Conforms with UL ULus
Conforms with VdS No
Connection Screw terminals
cross-sectional area maximum 1,50mm² / 16AWG
cross-sectional area minimum 0,50mm² / 20AWG
Current 30mA
Dome colour Clear
EAC certificate available No
Height 195
ICAO Certification No
Insulation Voltage Ui = 250V / Uimp = 2500V
IP Rating IP65
Length 105
Light colour Green; Red; Yellow
Light Source LED
Materials PC; PC/ABS
Operating Voltage 115-230V
Operating voltage frequency 50Hz at 230V; 60Hz at 115V
Operating voltage tolerance +/- 10%
Operating voltage type AC
Optical signal image Blink; Permanent
Overvoltage category II
Pollution degree 3
Product Weight 269
Protection category IP65
Protection Class Protection class 2
Rated inrush current <5A
Rated operational current 120
Rated operational voltage 230vac
Service life optical 50,000 h maximum
Sound Level 80dB
Supply Voltage 230V
Tension relief Present (conforms to VDE)
Type of fixing Wall mounting
UL Type Rating Type 5
Volume (max) at 1m distance 80,0 dB (A)
WEEE Yes
Weight with packaging 320
Width 45
Working temperature maximum +50°C
Working temperature minimum -30°C

Reviews

Be the first to submit a review

Trustpilot