Werma Signaltechnik 645.810.55 Siren Element 645 For KombiSIGN 71

MPN
645.810.55
EAN-13
4016138370195
Order Code
63-8434
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £101.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Werma Signaltechnik 645.810.55 is a Siren Element with Self-Adjusting Sound Output for KombiSIGN 71. The siren element adjusts its sound output to the ambient noise by emitting a sound which is well audible without being irritating loud.


  • Automatic sound output adjustment between 80dB and 100dB
  • Signal is 5dB louder than the surrounding area due to permanent ambient noise measurement
  • Ideal for applications with changing ambient sound levels
  • The sounder can be easily heard without being disturbing
  • Manufacturer's part: Werma Signaltechnik 645.810.55
Housing colour Black
Type Siren
Acoustic service life 5,000 h minimum
Conforms with AS-I No
Conforms with ATEX-directive No
Conforms with CCC No
Conforms with CE Yes
Conforms with CMIM No
Conforms with DNV No
Conforms with FCC No
Conforms with ISED No
Conforms with RoHS CN No
Conforms with RoHS directive Yes
Conforms with TÜV No
Conforms with UKCA (Importer) Yes
Conforms with UL cULus
Conforms with VdS No
Current 500mA
Diameter 70
EAC certificate available No
Height 110
ICAO Certification No
IP Rating IP65
Materials PC; PC/ABS
Operating Voltage 24v
Operating voltage tolerance +/- 10%
Operating voltage type DC
Pollution degree 3
Product Weight 121
Protection category IP65
Protection Class Protection class 2
Rated inrush current 500ma
Rated operational current 70
Rated operational voltage 24vdc
Sound Level 100dB
Supply Voltage 24V
UL Type Rating Type 12
Volume (max) at 1m distance 100db(a)
Volume adjustment range 80 - 100 dB(A)
WEEE Yes
Weight with packaging 150
Working temperature maximum +50°C
Working temperature minimum -20°C

Reviews

Be the first to submit a review

Trustpilot