Werma Signaltechnik 644.450.55 LED Multicolour Signal Light 70mm 24VDC IP65

MPN
644.450.55
EAN-13
4049787028599
Order Code
63-8430
Country of Origin
Germany
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £211.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Werma Signaltechnik 644.450.55 is an LED Multicolour Signal Light that offers countless combinations of optical and acoustic possibilities of the modular composition of the product. The signal lamp is able to produce seven different colours. These are triggered via the pins in the terminal element.

Modular signal towers provide an important visual signal, for example, a change in status of a machine or a process. In emergencies, they can provide a clear visual and acoustic warning of danger.


  • Seven colours in one beacon
  • Different colours can be triggered via the pins in the terminal element
  • Positive and negative control logic
  • The three basic colours (red/yellow/green) can be triggered using only two PLC outputs
  • High light intensity
  • Manufacturer's part: Werma Signaltechnik 644.450.55
Type Beacon
Colour Various
Conforms with AS-I No
Conforms with ATEX-directive No
Conforms with CCC No
Conforms with CE Yes
Conforms with CMIM No
Conforms with DNV No
Conforms with FCC No
Conforms with ISED No
Conforms with RoHS CN No
Conforms with RoHS directive Yes
Conforms with TÜV No
Conforms with UKCA (Importer) Yes
Conforms with UL cULus
Conforms with VdS No
Current 500mA
Diameter 70
Dome colour Clear
EAC certificate available No
Height 66
ICAO Certification No
IP Rating IP65
Light colour MC 7 colours
Light Source LED
Materials PC
Operating Voltage 24v
Operating voltage tolerance +/- 10%
Operating voltage type DC
Optical signal image Permanent
Pollution degree 3
Product Weight 67
Protection category IP65
Protection Class Protection class 2
Rated inrush current 500ma
Rated operational current 120
Rated operational voltage 24vdc
Service life optical 50,000 h maximum
Supply Voltage 24V
UL Type Rating Type 12
WEEE Yes
Weight with packaging 81
Working temperature maximum +50°C
Working temperature minimum -20°C

Reviews

Be the first to submit a review

Trustpilot