Werma Signaltechnik 585.000.68 Horn Continuous 98dB 230VAC

MPN
58500068
EAN-13
4016138468915
Order Code
63-8917
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £96.06 £95.24
10+ £91.10 £90.31
100+ £90.09 £89.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Werma Signaltechnik 585.000.68 is a Wall Mount Continuous Signal Horn in a stylish housing. The signal horn has an adjustable sound output of up to 98dB, making it suitable for large or small areas.

The integrated mounting bracket ensures that the products can be easily fixed to walls or machines.


  • IP65 protection rating
  • Suitable for outdoor applications
  • Maintenance-free electronic signal horn with life duration of up to 5,000 hours
  • Integrated bracket for easy wall mounting without additional accessories
  • Sound output can be adjusted up to 98dB
  • Supplied for voltage input of 230V AC
  • Manufacturer's part: Werma Signaltechnik 585.000.68
Type Siren
Current 70mA
IP Rating IP65
Sound Level 98dB
Supply Voltage 230V

Reviews

Be the first to submit a review

Trustpilot