Werma Signaltechnik 280.460.55 LED EVS Beacon 24VDC Clear

MPN
280.460.55
EAN-13
4049787021781
Order Code
63-9102
  • Not available for Export

Discontinued


The Werma Signaltechnik 280.460.55 is an LED EVS Beacon that will ensure a maximum attention-grabbing effect. The Enhanced Visibility System or EVS for short is the name WERMA has given to this latest development which promises to bring about a revolution in signal technology.

This clear beacon is effective in signalling extremely hazardous situations where there is a need for immediate action.


  • Attention-grabbing flickering light
  • Random sequence of light signals prevents acclimatisation effect
  • For generating the highest awareness levels and when immediate action is required
  • Supplied with an input voltage of 24V DC
  • Supplied with Clear dome
  • Manufacturer's part: Werma Signaltechnik 280.460.55
Colour Clear
Type Beacon
Current 500mA
Supply Voltage 24V

Trustpilot