Werma Signaltechnik 280.120.68 LED Signal Lamp Bm 115-230VAC Red

Order Code:

63-8920

Brand: Werma Signaltechnik MPN: 280.120.68 EAN-13: 4016138468786
  • Country of Origin:
  • View All

Discontinued


The Werma Signaltechnik 280.120.68 is a Base Mount Rotating Red Warning Beacon. The Beacon features smooth and quiet rotators. The Beacon has intelligent and efficient electronics and all the advantages of LED technology, meaning low energy consumption and a long service life. The optical reflectors of this beacon maximises beam pattern and light output.


  • Intense LED rotating signal effect with low power consumption
  • Life duration up to 50,000 hours
  • Shock proof and resistant against vibration
  • High impact resistance
  • Supplied with an input voltage of 115 to 230V AC
  • Supplied with Red Dome
  • Manufacturer's part: Werma Signaltechnik 280.120.68
Type Beacon
Supply Voltage 230V
Colour Red
Current 140mA

Trustpilot