Werma Signaltechnik 190.000.68 Multi Tone Sounder 230VAC

MPN
190.000.68
EAN-13
4049787022351
Order Code
63-9202
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £195.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Werma Signaltechnik 190.000.68 is a Wall Mount Multi Tone Sounder that is able to produce 32 different tones and frequencies for a diverse range of applications. In addition to continuous and alternating tones in a range of frequencies, the multi-tone sounder can also provide a large selection of defined international standard tones. The sound output can be adjusted in accordance with the ambient noise up to a level of 110dB.


  • Tones and frequencies: Selectable via DIP switch
  • 32 tones for different applications
  • 3 tones externally switchable
  • Supplied with an input voltage of 230V AC
Housing colour Grey
Type Siren
Acoustic service life 5,000 h minimum
Acoustic signal image Multi-tone
Cable Entry Rubber pinch; Screwed cable gland
Cable entry maximum d = 12 mm
Cable entry minimum d = 6 mm
Conforms with AS-I No
Conforms with ATEX-directive No
Conforms with CCC No
Conforms with CE Yes
Conforms with CMIM No
Conforms with DNV No
Conforms with FCC No
Conforms with ISED No
Conforms with RoHS CN No
Conforms with RoHS directive Yes
Conforms with TÜV No
Conforms with UKCA (Importer) Yes
Conforms with UL No
Conforms with VdS No
Connection Screw terminals
cross-sectional area maximum 1,50mm² / 16AWG
cross-sectional area minimum 0,50mm² / 20AWG
Current 30mA
Diameter 150
EAC certificate available No
Height 169
ICAO Certification No
Insulation Voltage Ui = 250V / Uimp = 2500V
IP Rating IP65
Materials PC/ABS
Number of tones 32 tone
Operating Voltage 230v
Operating voltage frequency 50hz
Operating voltage tolerance +/- 10%
Operating voltage type AC
Overvoltage category II
Pollution degree 3
Product Weight 713,00 g
Protection category IP65
Protection Class Protection class 2
Rated inrush current 30ma
Rated operational current 30
Rated operational voltage 230vac
Sound Level 110dB
Supply Voltage 230V
Tension relief Present (conforms to VDE)
Type of fixing Wall mounting
Volume (max) at 1m distance 110,0 dB (A)
WEEE Yes
Weight with packaging 713,00 g
Width 127
Working temperature maximum +50°C
Working temperature minimum -30°C

Reviews

Be the first to submit a review

Trustpilot