Werma Signaltechnik 153.000.55 Siren BWM 8 Tone 85mm 24VDC IP66

MPN
153.000.55
EAN-13
4049787028551
Order Code
63-8885
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £154.42
10+ £148.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Werma Signaltechnik 153.000.55 is a Base or Wall Mount Multi-Tone Siren that has an adjustable sound output of up to 105dB, making it ideal for large or small areas.

The siren is able to play customer specific audio files (signal tones, music and spoken text). The product can be mounted using the Base/bracket to walls or machines.


  • 105 dB high output vocal element with excellent tone and sound quality
  • Plays customer-specific audio files (signal tones, music and spoken text)
  • Easy transfer of audio files and simple operation
  • Sound output level can be triggered externally
  • Creation of individual playlists and playback modes possible
  • Up to 8 different tones (12V; 24V)
  • 3 tones can be triggered externally (12V; 24V)
  • Externally adjustable sound output (-10dB)
  • Status Light to emphasise the audible warning signal
  • Innovative connector to create traffic light combinations
  • Ideal addition to LED Beacon 853 (order codes 63-9167 to 63-9194 inclusive)
  • Supplied with an input voltage of 24V DC
  • Manufacturer's part: Werma Signaltechnik 153.000.55
Housing colour Black
Type Siren
Acoustic service life 5,000 h minimum
Cable Entry Membrane grommet
Cable entry maximum d = 8 mm
Cable entry minimum d = 1 mm
Conforms with AS-I No
Conforms with ATEX-directive No
Conforms with CCC No
Conforms with CE Yes
Conforms with DNV No
Conforms with FCC No
Conforms with ISED No
Conforms with RoHS CN No
Conforms with RoHS directive Yes
Conforms with TÜV No
Conforms with UKCA (Importer) Yes
Conforms with UL No
Conforms with VdS No
Connection Screw terminals
cross-sectional area maximum 1,50mm² / 16AWG
Current 120mA
EAC certificate available No
Height 72
ICAO Certification No
IP Rating IP66
Length 85
Materials PC; PP-GF
Number of tones 8 tone
Operating Voltage 24v
Operating voltage tolerance +/- 10%
Operating voltage type DC
Pollution degree 3
Product Weight 146
Protection category IP66
Protection Class Protection class 2
Rated inrush current 500ma
Rated operational current 120
Rated operational voltage 24vdc
Sound Level 105dB
Supply Voltage 24V
Type of fixing Base mounting; Wall mounting
Volume (max) at 1m distance 105,0 dB (A)
WEEE Yes
Weight with packaging 176
Width 85
Working temperature maximum +50°C
Working temperature minimum -25°C

Reviews

Be the first to submit a review

Trustpilot