Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Werma Signaltechnik 133.000.75 Multi Tone Electronic Buzzer 105dB 24VAC/DC

Order Code:  

63-8448

  Copy to clipboard
Brand: Werma Signaltechnik  Copy to clipboard MPN: 133.000.75 Copy to clipboard EAN-13: 4016138468878
  • Country of Origin:
 Report an error

Discontinued

The Werma Signaltechnik 133.000.75 is a Multi Tone Electronic Buzzer that is easily installed. This 105dB buzzer not only has an eye catching design, it is acoustically competent. There is an optional cable entry from the side for flexible mounting.

The buzzer has 8 adjustable tones and a volume control.


  • Possibility of side cable entry
  • Easy Installation
  • High degree of protection IP65
  • Housing PC, black
  • Fixing: Base mounting
  • Installation position: Sound outlet facing downwards
  • Connection: Screw terminal with wire protection
  • Cable entry: Cable diameter max. 9mm
  • Life:>5000h
  • Supplied with maximum sound level of 105dB
  • Manufacturer's part: Werma Signaltechnik 133.000.75
Voltage 24V
Current 500mA
Colours N/A
Sound Output 105dB
Type Siren

Reviews


Be the first to submit a review