Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

Werma Signaltechnik 128.000.68 Buzzer 92dB 115-230VAC

Werma Signaltechnik 128.000.68 Buzzer 92dB 115-230VAC

Order Code:  

63-8889

  Copy to clipboard
Brand: Werma Signaltechnik  Copy to clipboard MPN: 128.000.68 Copy to clipboard EAN-13: 4016138468854
 Report an error

Discontinued

The Werma Signaltechnik 128.000.68 is a Wall Mount Buzzer with Continuous or Pulse Tone. The buzzer has a sound output of up to 92dB, making it suitable for large areas.

The integrated mounting bracket ensures that the product can be easily fixed to walls or machines. The buzzer has a life span of up to 5000 hours.


  • Continuous or pulse tone
  • Adjustable continuous or pulse tone
  • Modern design
  • High protective class: IP 65
  • Housing: PC, PC/ABS-Blend
  • Connection: Screw clamp
  • Wire protection max. 1.5mm², shock-proof protection according to VDE
  • Cable routing: cable diameter up to 9mm
  • Durability: >5000h
  • Supplied in grey
  • Supplied with an input voltage of 115 to 230V AC
  • Manufacturer's part: Werma Signaltechnik 128.000.68
Voltage 230V
Current 25mA
Colours N/A
Sound Output 92dB
Type Siren

Reviews


Be the first to submit a review