Werma 649.000.10 SignalSET CO2 Indicator Traffic Light Display Plug&Play

MPN
649.000.10
EAN-13
4049787048610
Order Code
08-3358
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £325.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 14 availableBack-order availability date - 05/12/2026

Manufactured by Werma Signaltechnik, the SignalSET CO2 indicator 649.000.10 features red, yellow, and green lights to indicate CO2 levels. This product is ideal for environments where corona access control is necessary, functioning similarly to traffic lights. It is commonly used for monitoring air quality in public spaces or offices.
Type SignalSET CO2 indicator
Colour Red , Yellow, Green
Diameter 70mm
Dimensions (Ø x H) 70 mm x 287 mm
Height 287mm
IP Rating IP20
Lighted picture Permanent light
Max. Current Consumption 40mA
Misc Attribute 2 230 V/AC
Series KombiSign 72
Signal type Emergency light
Supply Voltage 230V AC
Weight 1550g

Reviews

Be the first to submit a review

Trustpilot