Werma 645.890.60 KombiSIGN 71 Sounder with 8 Adjustable Tones

Image Representative of Range

Werma 645.890.60 KombiSIGN 71 Sounder with 8 Adjustable Tones

MPN
645.890.60
EAN-13
4049787041604
Order Code
08-3346
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £63.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Werma Signaltechnik Sounder 645.890.60 KombiSIGN 71 is a durable and high-performance signalling device. It is ideal for use in industrial and manufacturing environments where audible alerts are necessary to ensure safety and efficiency. This reliable sounder facilitates quick response through clear and effective sound warnings.
Housing colour Black
Type Sounder
Acoustic service life 5,000 h minimum
Acoustic signal image Multi-tone
Case Colour Black
Conforms with AS-I No
Conforms with ATEX-directive No
Conforms with CCC Yes
Conforms with CE Yes
Conforms with CMIM No
Conforms with DNV No
Conforms with FCC No
Conforms with ISED No
Conforms with RoHS CN No
Conforms with RoHS directive Yes
Conforms with TÜV No
Conforms with UKCA (Importer) Yes
Conforms with UL cULus
Conforms with VdS No
Diameter 70mm
Dimensions (Ø x H) 70 mm x 54 mm
EAC certificate available No
Height 54mm
ICAO Certification No
Insulation Voltage Ui = 250V / Uimp = 2500V
IP Rating IP65
Materials PC
Misc Attribute KombiSIGN 71
MTTFd-value [years] 1860
Number of tones 8
Operating Voltage 115-230V
Operating voltage frequency 50Hz at 230V; 60Hz at 115V
Operating voltage tolerance +/- 10%
Operating voltage type AC
Overvoltage category II
Pollution degree 3
Product Weight 74
Protection category IP65
Protection Class Protection class 2
Rated inrush current 250ma
Rated operational current 45
Rated operational voltage 230vac
Signal type Multi-tone signal
Sound Level 102dB
UL Type Rating Type 12
Volume (max) at 1m distance 102,0 dB (A)
Volume adjustable Switch
Volume adjustment range 92 - 102 dB (A)
WEEE Yes
Weight 74g
Weight with packaging 93
Working temperature maximum +50°C
Working temperature minimum -20°C

Reviews

Be the first to submit a review

Trustpilot