Werma 261.110.70 EvoSIGNAL Light Red Modular 12/24V AC/DC Midi TwinLIGHT

Order Code:

08-3322

Brand: Werma Signaltechnik MPN: 261.110.70 EAN-13: 4049787043752
Qty Was Unit Price (Inc VAT)
1+ £119.77 £118.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

Werma Signaltechnik's Midi TwinLIGHT 12/24VAC/DC RD is a red signal light designed for easy visibility. With a model number of 261.110.70, it operates effectively on both 12 V DC and 24 V AC/DC power supply. This light is typically used for industrial signalling and safety applications.
Type Light
Supply Voltage 12V DC
Colour Red
Case Colour Grey
Dimensions (W x H) 90 mm x 140 mm
Height 140mm
IP Rating IP66
Max. current consumption 185mA
Misc Attribute Midi TwinLIGHT 12/24VAC/DC RD
Series EvoSIGNAL
Width 90mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot