Werma 261.110.60 Midi TwinLIGHT 230V AC Signal Light Red Modular

MPN
261.110.60
EAN-13
4049787043745
Order Code
08-3321
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £96.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Werma Signaltechnik manufactures the Midi TwinLIGHT 115-230VAC RD, a red light designed for use with 230 V AC systems. This product features a compact design and is known for its reliability in signalling applications. Typical uses include industrial signalling, status indication, and alert systems in various environments.
Type Light
Case Colour Grey
Colour Red
Dimensions (W x H) 90 mm x 140 mm
Height 140mm
IP Rating IP66
Max. Current Consumption 65mA
Misc Attribute Midi TwinLIGHT 115-230VAC RD
Series EvoSIGNAL
Supply Voltage 230V AC
Weight 186
Width 90mm

Reviews

Be the first to submit a review

Trustpilot