Werma 260.700.03 Alarm sounder adapter Red EvoSIGNAL Signal Device Accessory

MPN
260.700.03
EAN-13
4049787041796
Order Code
18-5173
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

Werma Signaltechnik 260.700.03, also referenced as 2147712, is designed as an alarm sounder adapter within the EvoSIGNAL series of signal device accessories. This red signal device accessory is engineered to augment and adapt alarm sounders, optimising their integration and functionality in signalling applications. With robust construction suitable for demanding environments, it is typically utilised in industrial settings requiring audible alarms for safety and operational signalling. The adapter ensures reliable performance, accommodating stringent engineering requirements for effective sounder integration in complex alarm systems.
Housing colour Grey
Type 260.700.03
Cable Entry Through hole
Cable entry maximum d = 12 mm
Colour Red
Conforms with AS-I No
Conforms with ATEX-directive No
Conforms with CCC No
Conforms with CE No
Conforms with DNV No
Conforms with FCC No
Conforms with ISED No
Conforms with RoHS CN No
Conforms with RoHS directive Fulfills substance restriction
Conforms with TÜV No
Conforms with UKCA (Importer) No
Conforms with UL cULus
Conforms with VdS No
Diameter 62mm
Dimensions (Ø x H) 62 mm x 33 mm
EAC certificate available No
Height 33mm
ICAO Certification No
Materials PC/ABS
Pollution degree 3; In the connection area: 2
Product Type Alarm sounder adapter
Product Weight 25
Protection category IP66
Suitable For EvoSIGNAL
Type of fixing Built-in mounting
UL Type Rating Type 12
WEEE No
Weight with packaging 25
Working temperature maximum +60°C
Working temperature minimum -30°C

Reviews

Be the first to submit a review

Trustpilot