Werma 240.230.55 MC RGY Signal Device LED Multicolour Compact M30 Mount

MPN
240.230.55
EAN-13
4049787042083
Order Code
08-3305
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £78.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Werma Signaltechnik manufactures the visuo-acoustic signalling device LED MC RGY. This device features red, yellow, and green LED lights along with an acoustic pulse for enhanced signalling. It is typically used in industrial settings for visual and auditory indication of machine statuses or safety alerts.
Type Visuo-acoustic signalling device
Cable Length 145.00cm
Colour Red , Yellow, Green
Height 71mm
IP Rating IP65
Lighted picture Permanent/flashing
Max. Current Consumption 60mA
Misc Attribute MC RGY
Number of tones 1
Series WERMA MC55 RGY
Signal type Acoustic pulse
Size (Ø x H) 55 mm x 71 mm
Voltage Rating 24V
Weight 120g

Reviews

Be the first to submit a review

Trustpilot