Werma 240.130.50 MC LED Signal Device 7 Colours M30 55mm Diameter

MPN
240.130.50
EAN-13
4049787042045
Order Code
08-3301
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £106.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Werma Signaltechnik manufactures the Visuo-acoustic signalling device LED MC RGB, featuring red, yellow, green, white, blue, violet, and turquoise lights along with an acoustic pulse. This model, 240.130.50, combines multiple visual and sound alerts for heightened safety and communication in industrial environments. Typical applications include machinery status indication and safety alerts in manufacturing plants.
Type Visuo-acoustic signalling device
Cable Length 145.00cm
Colour RGB, Red , Yellow, Green, White, Blue, Violet, Turquoise
Height 71mm
IP Rating IP65
Lighted picture Permanent/flashing
Max. Current Consumption 60mA
Misc Attribute MC RGB
Number of tones 1
Series WERMA MC55 RGB
Signal type Acoustic pulse
Size (Ø x H) 55 mm x 71 mm
Voltage Rating 10 - 30V DC
Weight 120g

Reviews

Be the first to submit a review

Trustpilot