Wera Zyklop Belt Socket Sets 1/4" Drive

Wera Brand: Wera
These robust textile belt socket sets have the typical Wera design and feature the Twist To Unlock mechanism that ensures a secure fit and simple removal of the socket. The "Take It Easy" tool finder with colour coding according to size allows you to select the right tool quickly and easily.
  • Available with a choice of socket types and configuration
  • Includes a snap hook for secure fastening to a belt loop or pocket
  • Suitable for attachment to a wall, shelf, tool trolley and to the Wera 2go System
Description Image Product Buy Pricing (Ex VAT) Type Number of Pieces Height Length Number of socket spanners Number of Torx sockets Total number of tools Weight Width Drive Size Connection size Number of hexagonal sockets Number of sockets for screwdriver Packaging
Wera 05003880001 Belt A 1 Zyklop Socket Set With Holding Function, 1/4" Drive
Wera 05003880001 Belt A 1 Zyklop Socket Set With Holding Function, 1/4" Drive
Standard range
Order code: 86-5846
MPN: 05003880001

Despatched same day - 3 in stockAdditional quantity lead time 4 days
1+ £48.84
Price per unit Ex VAT
Belt A 1 Zyklop socket set 10 50mm 265mm 9 0 10 275g 73mm 1/4in 6.35mm 0 0 Bag
Wera 05003881001 Belt A 2 Zyklop In-Hex-Plus Bit Socket Set With HF, 1/4" Drive
Wera 05003881001 Belt A 2 Zyklop In-Hex-Plus Bit Socket Set With HF, 1/4" Drive
Standard range
Order code: 86-5847
MPN: 05003881001

Despatched within 4 working days - 15 in stock
1+ £65.66
Price per unit Ex VAT
Belt A 2 Zyklop In-Hex-Plus 8 45mm 266mm 0 8 8 251g 70mm 1/4in 6.35mm 0 0 Bag
Wera 05003882001 Belt A 3 TORX® HF Zyklop Bit Socket Set With HF, 1/4 Drive
Wera 05003882001 Belt A 3 TORX® HF Zyklop Bit Socket Set With HF, 1/4 Drive
Standard range
Order code: 86-5848
MPN: 05003882001

Despatched within 4 working days - 2 in stock
1+ £60.30
Price per unit Ex VAT
Belt A 3 Zyklop bit socket set TX 9 50mm 265mm 0 9 9 269g 70mm 1/4in 6.35mm 0 0 Bag
Wera 05003883001 Belt A 4 Zyklop Socket Set, 1/4" Drive
Wera 05003883001 Belt A 4 Zyklop Socket Set, 1/4" Drive
Standard range
Order code: 86-5849
MPN: 05003883001

Despatched within 4 working days - 5 in stock
1+ £27.66
Price per unit Ex VAT
Belt A 4 Zyklop socket set 9 45mm 266mm 9 0 9 283g 70mm 1/4in 6.35mm 0 0 Bag

Trustpilot