Wera Red Bull Racing Tool-Check PLUS Bit Assortment 39pc

MPN
05227704001
Brand
Wera
EAN-13
4013288186034
Order Code
86-5638
Country of Origin
Czech Republic

Discontinued


Indispensable for all motor sport fans with demands on high quality tools: The Red Bull Racing Tool-Check PLUS – made by Wera.

A tool combination comprising a ratchet, bits, sockets, quick-release chuck and a holder in a minimum of space – ultra-compact! Includes a bit ratchet for screwdriving jobs where a power tool or conventional hand tools cannot be used due to insufficient space: robust, drop-forged, full steel design.

Kraftform handle for pleasant, ergonomic working. Comes with quick-release chuck for rapid bit change in the cordless driver. Includes 7 sockets (1/4"), 28 bits and socket adaptor.


  • 1/4" Mini ratchet, Kraftform holder, tough viscous bits, Rapidaptor holder, adaptor and 1/4" sockets
  • Ideal for working in confined spaces
  • Tough viscous bits for long term universal use
  • Use of 1/4" sockets also possible with the Wera adaptor 870/1
  • 162 tool combinations; hand or power use
  • Wera Red Bull Racing type 05227704001
Number of bits groove 1
Number of bits hexagon socket 5
Number of bits PH (crosshead) 6
Number of bits PZ (crosshead) 5
Number of bits Torx 6
Number of bits total 28
Number of bits TriWing 0
Number of bits two hole 0
Packaging Plastic box
With bit ratchet false
With handgrip true
With magnetic holder false

Trustpilot