Wera Red Bull Racing Kraftform Kompakt 60 Screwdriver Set Stainless Bits 17pc

MPN
05227703001
Brand
Wera
EAN-13
4013288186010
Order Code
86-5636
Country of Origin
Czech Republic

Discontinued


Indispensable for all motor sport fans with demands on high quality tools: The Red Bull Racing Compact Kit comprises 16 stainless steel power bits plus Kraftform handle arranged in a minimum of space – made by Wera.

The set allows screwdriving by hand or with a cordless driver since the 89mm bit blades can fit directly into the power tool. In a practical pouch in the Red Bull Racing design. The reverse of the box has a non-woven surface and it also comes with a Velcro strip to affix the box to any surface.


  • Pouch with 89mm stainless steel power bits
  • Kraftform holder with Rapidaptor quick-release chuck for rapid blade change
  • All popular screw profiles covered
  • Suitable for manual and power tool operations
  • Robust pouch in Red Bull Racing Design
  • Wera Red Bull Racing type 05227703001
Number of Pieces 17
Drive Type(s) Hex
Number of bits groove 1
Number of bits hexagon socket 4
Number of bits PH (crosshead) 3
Number of bits PZ (crosshead) 3
Number of bits Torx 0
Number of bits total 16
Number of bits TriWing 0
Number of bits two hole 0
Packaging Bag
With bit ratchet false
With handgrip true
With magnetic holder false

Trustpilot