Wera Red Bull Racing Kraftform Kompakt 20 With Pouch & Stainless Bits 7pc

Order Code:

86-5634

Brand: Wera MPN: 05227702001 EAN-13: 4013288186027
  • Country of Origin:
  • View All

Discontinued


Indispensable for all motor sport fans with demands on high quality tools: The Red Bull Racing Compact Tool with 6 stainless steel screwdriver bits in the handle – made by Wera. The set allows both manual screwdriving operations as well as power tool applications. Long lasting Torsion bits cover the popular screw profiles. The bayonet blade that can be retracted into the handle with quick-release chuck enables screwdriving even in very confined working environments. Additionally, the blade can be removed and inserted in a cordless driver. Kraftform screwdriver handle: hard gripping zones for high working speeds, softer zones for high torque transfer. In a practical belt pouch in the Red Bull Racing design. The reverse of the box has a non-woven surface and it also comes with a Velcro strip to affix the box to any surface.


  • Kraftform handle with bayonet blade and Rapidaptor quick-release chuck
  • Kraftform handle with anti-roll feature, multi-component and integrated bits magazine
  • 2 position retractable bayonet blade; press-button storage access
  • Solution to the extraneous rust problem: fasten stainless screws with stainless tools
  • Robust pouch in Red Bull Racing Design
  • Wera Red Bull Racing type 05227702001
Number of Pieces 7
Drive Type(s) Phillips, Pozidriv, Slotted
Number of bits groove 2
Number of bits hexagon socket 0
Number of bits PH (crosshead) 2
Number of bits PZ (crosshead) 2
Number of bits Torx 0
Number of bits total 6
Number of bits TriWing 0
Number of bits two hole 0
Packaging Bag
With bit ratchet false
With handgrip true
With magnetic holder true

Trustpilot