Wera Red Bull Racing 8100 SA 6 Zyklop Speed Ratchet Set 1/4" Drive Metric 28pc

MPN
05227701001
Brand
Wera
EAN-13
4013288186003
Order Code
86-5632
Country of Origin
Czech Republic

Discontinued


Indispensable for all motor sport fans with demands on high quality tools: The Red Bull Racing Zyklop Speed Set – made by Wera.

Incredibly compact set design with many tools cleverly arranged in a minimum of space. Includes the Zyklop Speed – probably the fastest ratchet in the world – and also combines 5 types of ratchet in a single tool plus screwdriving function.

In a lightweight yet robust textile box in the Red Bull Racing design – it can even survive a fall unscathed with no need for resetting of tools. The reverse of the box has a non-woven surface and it also comes with a Velcro strip to affix the box to any surface.

Comprises 9 Zyklop sockets, 15 bits, 2 extensions and 1 bit adaptor.


  • Freely pivoting ratchet head with 5 pre-defined locking positions
  • Fine-pitched with 72 teeth, ideal for confined spaces
  • Ultra-strong 5° ratchet for power delivery
  • Free-turning spin-sleeve for high working speeds and free nut running
  • Press-button socket and accessory lock, in all ratchet head positions
  • Wera Red Bull Racing type 05227701001
Type Screwdriver/sockets
Number of Pieces 28
E-mechanic set false
Heating- + sanitary mechanic set false
Number of adjustable wrenches 0
Number of bit inserts 15
Number of cable cutters 0
Number of chisels and punches 0
Number of coaxial tools 0
Number of combination spanners 0
Number of crosshead screwdrivers PH 0
Number of crosshead screwdrivers PZ 0
Number of files 0
Number of finishing tools glass fibre cable 0
Number of fork spanners 0
Number of guiding drills 0
Number of hammers 0
Number of hexagonal keys 0
Number of hole edge core drills 0
Number of hole saws 0
Number of HSS spiral drills 0
Number of measuring tools 0
Number of multifunctional tools 0
Number of open-end spanners 0
Number of pliers 0
Number of ratchets 1
Number of ring spanners 0
Number of saws 0
Number of slotted screwdrivers 0
Number of socket inserts 0
Number of socket spanners 9
Number of step drills 0
Number of stone drills 0
Number of testing tools 0
Number of tommy bars 0
Number of Torx screwdrivers 0
Number of wood borers 0
Packaging Bag
Total number of tools 28

Alternatives (1)


Trustpilot