Wera Red Bull Racing 334/350/355/7 Screwdriver Set Kraftform Plus Lasertip 7pc

MPN
05227700001
Brand
Wera
EAN-13
4013288185990
Order Code
86-5630
Country of Origin
Czech Republic

Discontinued


Indispensable for all motor sport fans with demands on high quality tools: The Red Bull Racing Screwdriver Set – made by Wera.

Kraftform screwdrivers: hard gripping zones for high working speeds, softer zones for high torque transfer. Come with Lasertips that literally bite into the head of the screw, prevent slipping and increase the torque transfer.

The hexagonal anti-roll feature prevents any annoying rolling away on the work surface. Handle identification markings make it easier to find and sort the tools.

Including a practical rack for neat and tidy storage of the screwdrivers. Set of 7 screwdrivers.


  • Lasertip tips for more secure fit in the screw head; less effort
  • Multi-component Kraftform handle for fast and ergonomic screwdriving
  • Screwdrivers for slotted and cross-recess Phillips and Pozidriv screws
  • Handle markings simplify finding and sorting of tools
  • Hexagonal anti-roll feature prevents tool roll
  • Wera Red Bull Racing type 05227700001
Number of Pieces 7
Drive Type(s) Phillips, Pozidriv, Slotted
E-mechanic set false
Heating- + sanitary mechanic set false
Number of adjustable wrenches 0
Number of bit inserts 0
Number of cable cutters 0
Number of chisels and punches 0
Number of coaxial tools 0
Number of combination spanners 0
Number of crosshead screwdrivers PH 2
Number of crosshead screwdrivers PZ 2
Number of files 0
Number of finishing tools glass fibre cable 0
Number of fork spanners 0
Number of guiding drills 0
Number of hammers 0
Number of hexagonal keys 0
Number of hole edge core drills 0
Number of hole saws 0
Number of HSS spiral drills 0
Number of measuring tools 0
Number of multifunctional tools 0
Number of open-end spanners 0
Number of pliers 0
Number of ratchets 0
Number of ring spanners 0
Number of saws 0
Number of slotted screwdrivers 3
Number of socket inserts 0
Number of socket spanners 0
Number of step drills 0
Number of stone drills 0
Number of testing tools 0
Number of tommy bars 0
Number of Torx screwdrivers 0
Number of wood borers 0
Packaging Carton
Total number of tools 7

Trustpilot