Wera Impaktor Diamond Hard Bits for Pozidriv Screws

Wera Brand: Wera

These Wera Impaktor bits are designed for use with Pozidriv screws. Impaktor technology ensures an above-average service life even under extreme conditions thanks to utilisation of the material properties and optimally designed geometry. Particularly suitable for use with conventional impact drivers, the rough diamond coating reduces the danger of any slipping out of the screw head.

  • Particularly suitable for use with impact screwdrivers
Description Image Product Buy Pricing (Ex VAT) Head Size Number of Pieces Overall Length Size bit Total Length Weight Type Ball locking Colour Connection size Drive Type Head Type Height Length Screwing system Width
Wera 05057621001 Impaktor Diamond Hard Bit For Pozi Screws PZ2 x 25mm - 10 Pack
Wera 05057621001 Impaktor Diamond Hard Bit For Pozi Screws PZ2 x 25mm - 10 Pack
Standard range
Order code: 51-1561
MPN: 05057621001

Despatched same day - 8 in stockContact us for additional stock
1+ £16.89
Price per unit Ex VAT
PZ2 10 25mm 2 25mm 54g Insert Bit false Black 6.3mm 1/4" Hex Pozidriv 17mm 85mm Pozidriv PZ 50mm
Wera 05057622001 Impaktor Diamond Hard Bit For Pozi Screws PZ3 x 25mm
Wera 05057622001 Impaktor Diamond Hard Bit For Pozi Screws PZ3 x 25mm
Standard range
Order code: 51-1562
MPN: 05057622001

Order in multiples of 10


Despatched within 4 working days - 1 in stock
10+ £28.38
50+ £28.21
Price per unit Ex VAT
PZ3 1 25mm 3 25mm 60.5g Insert Bit false Black 6.3mm 1/4" Hex Pozidriv 17mm 85mm Pozidriv PZ 50mm
Wera 05057661001 Impaktor Diamond Hard Bit For Pozi Screws PZ2 x 50mm
Wera 05057661001 Impaktor Diamond Hard Bit For Pozi Screws PZ2 x 50mm
Standard range
Order code: 51-1563
MPN: 05057661001

Order in multiples of 5


Despatched same day - 5 in stockContact us for additional stock
5+ £2.49
Price per unit Ex VAT
PZ2 1 50mm 2 50mm 51g Insert Bit false Black 6.3mm 1/4" Hex Pozidriv 17mm 85mm Pozidriv PZ 50mm
Wera 05057662001 Impaktor Diamond Hard Bit For Pozi Screws PZ3 x 50mm
Wera 05057662001 Impaktor Diamond Hard Bit For Pozi Screws PZ3 x 50mm
Standard range
Order code: 51-1564
MPN: 05057662001

Order in multiples of 5


Despatched within 4 working days - 1 in stock
5+ £23.80
Price per unit Ex VAT
PZ3 1 50mm 3 50mm 57g Insert Bit false Black 6.3mm 1/4" Hex Pozidriv 17mm 85mm Pozidriv PZ 50mm

Trustpilot