Wera 05134015001 9100 Guitar Tool Set 27 pieces

MPN
05134015001
Brand
Wera
EAN-13
4013288211675
Order Code
86-6202
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
1+ £121.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/08/2026

This guitar maintenance tool set features Wera quality and performance and is ideal for the professional guitar repairer, on-the-road guitar technician, guitarists, studios, schools, and anyone who wants to maintain and set up their guitars.

The set includes all the tools you need for tasks such as bridge adjustments, truss rod adjustment, string changing, and output jack installation, removal. Included with the set are useful items such as a robust metal tin for storage of screws, springs, plectra, etc., a slip gauge, stringer, input jacker, wire-cutting pliers.

The stainless steel bit is ideally suited for setting the screws to which the bridge is attached. The tool material prevents the formation of extraneous rust on stainless steel components. The input jacker included in the set allows the output socket to be safely positioned at installation and removal. The external hex socket is loosened or tightened with the Zyklop socket. The string crank can be inserted in the Kraftform 815 R handholder included in the set. The ergonomic shape of the handle makes it sit comfortably in the hand and increases efficiency. Angle wrench for adjustment of the steel truss rod in the guitar neck has a special Hex-Plus geometry that makes for a better fit of the tool in the screw, the risk of slippage and subsequent damage is reduced, and the power transmission is clearly improved.


  • Wera quality and performance
  • Stainless steel tools prevent formation of rust through scratches
  • String winder fits all guitar tuners
  • Input jacker aids positioning of output socket
  • Includes two plectrums
  • Handy metal box with securely closing lid
  • Robust textile box

Set includes:
Wera stainless steel L-keys with Hex-Plus profiles (sizes 1.5, 2.0, 2.5, 5.0 and imperial sizes 1/8", 5/32", 3/16")
Wera 89 mm long stainless steel bits for hexagon socket screws (sizes 1.5, 2.0, 2.5)
Kraftform handle for 1/4" bits
1/4" Stainless steel bits for slotted screws (sizes 1.8x 12x41 mm, 0.6x3.5x89 mm, 1.2x 8.0x89 mm)
Phillips-head screws (sizes PH 1x89 mm, PH 2x89 mm)
Hexagon socket screws (size 0.05"x25 mm)
Wera adapter for handle (1/4" hexagon mounting of the handle on 1/4" square head of the sockets)
Wera Zyklop sockets (sizes 10, 7/16" and 1/2")
Stringer with 1/4" hexagon to be inserted in the handle
Knipex wire-cutting pliers
Slip gauge
Input Jacker
Two plectrums

Type Guitar tool kit
Number of Pieces 27
Case Yes
Height 170mm
Length 220mm
Weight 1010g
Width 55mm

Reviews

Be the first to submit a review

Trustpilot