Wera 05104669001 Tapping Head Metric M6 1/4 Hex Drive Cutting Threads

Image Representative of Range

Wera 05104669001 Tapping Head Metric M6 1/4" Hex Drive Cutting Threads

MPN
05104669001
Brand
Wera
EAN-13
4013288117601
Order Code
13-5600
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £11.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 77 in stock

The Wera 05104669001 Tapping Head is a precision machining tool designed for metric M6 threads. It belongs to the category of tap and die tools, used for creating internal threads in various materials. This single-piece tool by Wera is essential for professional and industrial threading applications.
Type Tapping head
Thread Size M6
Cutting Length 18mm
Height 6mm
Kind of thread Other
Length 40mm
Model Machine tap
Thread Length 18mm
Thread spec metric
Total Length 40mm
Weight 16g
Width 7mm

Reviews

Be the first to submit a review

Trustpilot