Wera 05075393001 7000 A Ratchet Torque Wrench 1/4in 291mm - 1-25Nm

MPN
05075393001
Brand
Wera
EAN-13
4013288167491
Order Code
54-7984
Country of Origin
Taiwan

Discontinued


This 1/4in square drive reversible ratchet wrench from Wera has a torque action when used in a right-hand direction. Adjustment and locking of the pre-set value can be made simply on the easy-to-read scale. Very robust design with great accuracy as per DIN EN ISO 6789.


  • Length 291mm
  • Torque range 1 to 25Nm
  • Release signal when selected value is reached
  • Release accuracy: ±4%
  • Weight 388g
Type Ratchet wrench
Drive Size 1/4in
Connection size 6.3mm
Correcting variable consistent true
Electronic false
Head height 22.5mm
Head width 35mm
Insulated true
Isolation protection 1000 V false
Screwdriver model false
Step size adjustment 0.1Nm
Suitable for extension false
Tightening moment 1 - 25Nm
Torque range 1 to 25Nm
Total Length 291mm
VDE Tested false
With extension false
With scale true
With signal tone false

Questions

*Question functionality currently disabled
Question by: Product code: 54-7984

Q. Is this calibrated?

A. Hi Duncan, thank you for your question. This will be factory calibrated. If you require a certificate however you would need to get this calibrated by a third party.

Question by: Product code: 54-7984

Q. So what's the torque range then? Or am I being dim?

A. Hi Pete, thank you for your question. The torque range is 1nm to 25nm.


Trustpilot